264-280 | WAGO
4-wire terminal Ex e II, 1 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 23 A, 690 V, spring-cage connection, 264-280
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor terminal block, 264-280, Wago
4-conductor terminal block Ex e II with snap-in foot for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 suitable for Ex e II applications light gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-2,5 mm² | |
Rated voltage | 690 V | |
Rated current | 23 A | |
Pin number | 1-polig | |
Grid | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |