711-133 | WAGO

Transformer terminal block, 3 pole, straight, 25 A, 800 V, spring-cage connection, 711-133

Order No.: 44P1788
EAN: 4044918819343
MPN:
711-133
Series: 711
WAGO
711-133 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5823 €

Transformer terminal block, 711-133, WAGO

Transformer terminal block, 3-pole, CAGE CLAMP connection for conductors, 4,00 mm², gray.

Technical specifications
Bauform gerade
Kontaktanschluss Federkraftanschluss
Nennspannung 800 V
Nennstrom 25 A
Polzahl 3-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes