711-135 | WAGO

Transformer terminal block, 5 pole, straight, 25 A, 800 V, spring-cage connection, 711-135

Order No.: 44P1790
EAN: 4044918819411
MPN:
711-135
Series: 711
WAGO
711-135 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2245 €

Transformer terminal block, 711-135, WAGO

Transformer terminal block, 5-pole, CAGE CLAMP connection for conductors, 4,00 mm², gray.

Technical specifications
Bauform gerade
Kontaktanschluss Federkraftanschluss
Nennspannung 800 V
Nennstrom 25 A
Polzahl 5-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes