711-140 | WAGO
Transformer terminal block, 10 pole, straight, 25 A, 800 V, spring-cage connection, 711-140
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transformer terminal block, 711-140, WAGO
Transformer terminal block, 10-pole, CAGE CLAMP connection for conductors, 4,00 mm², gray.
Technical specifications
Bauform | gerade | |
Kontaktanschluss | Federkraftanschluss | |
Nennspannung | 800 V | |
Nennstrom | 25 A | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |