711-181 | WAGO
Transformer terminal, 1 pole, straight, 25 A, 800 V, spring-cage connection, 711-181
Transformer terminal block, 711-181, WAGO
The transformer terminals with article number 711-181 enable a quick and secure connection. These transformer clamps require a stripping length of 9 to 10 mm for the conductor connection. This product is equipped with CAGE CLAMP technology. The CAGE CLAMP universal connection provides you with a reliable and maintenance-free connection technology for connecting all types of conductors using a cage clamp. No pre-treatment of the conductors is necessary, for example by crimping on wire end ferrules. The dimensions are 7.5 x 35 x 23.5 mm in width x height x depth. With this single terminal block, 1 potential / 1 pole can be connected via the 1 terminal point.
Ausführung | Transformatorklemme | |
Bauform | gerade | |
Kontaktanschluss | Federkraftanschluss | |
Nennspannung | 800 V | |
Nennstrom | 25 A | |
Polzahl | 1-polig |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |