711-184 | WAGO
Transformer terminal block, 4 pole, straight, 25 A, 800 V, spring-cage connection, 711-184
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transformer terminal block, 711-184, WAGO
Transformer terminal block, 4-pole, CAGE CLAMP connection for conductors, 4,00 mm², orange.
Technical specifications
Bauform | gerade | |
Kontaktanschluss | Federkraftanschluss | |
Nennspannung | 800 V | |
Nennstrom | 25 A | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |