711-190 | WAGO

Transformer terminal block, 10 pole, straight, 25 A, 800 V, spring-cage connection, 711-190

Order No.: 44P1825
EAN: 4044918965460
MPN:
711-190
Series: 711
WAGO
711-190 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4252 €

Transformer terminal block, 711-190, WAGO

Transformer terminal block, 10-pole, CAGE CLAMP connection for conductors, 4,00 mm², orange.

Technical specifications
Design straight
Contact connection spring-cage connection
Rated voltage 800 V
Rated current 25 A
Pin number 10 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes