714-103 | WAGO
Female connector, 3 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, push-in, 714-103
Unit Price (€ / pc.)
2.261 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Female connector, 714-103, WAGO
1-conductor female connector, push-button, 1.5 mm², pin spacing 3.5 mm, 3-pole, 1,50 mm², black.
Features
- Female connector terminates both solid and ferruled conductors via push-in termination
- Ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm²
- With coding fingers and test points
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 24-16 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,2-1,5 mm² | |
Nennstrom | 8 A | |
Polzahl | 3-polig | |
Rastermaß | 3.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |