714-108/000-047 | WAGO

1-wire female connector, 8 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, push-in, 714-108/000-047

Order No.: 44P2374
EAN: 4055143237048
MPN:
714-108/000-047
Series: 714
WAGO
714-108/000-047 WAGO Connecting Blocks Image 1
714-108/000-047 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7005 €

Female connector, 714-108/000-047, WAGO

1-conductor female connector, push-button, 1.5 mm², pin spacing 3.5 mm, 8-pole, direct marking, 1,50 mm², black.

Features

  • Female connector terminates both solid and ferruled conductors via push-in termination
  • Ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm²
  • With coding fingers and test points
Technical specifications
Version socket
AWG cross-section AWG 24-16
Design straight
Contact connection push-in
Cable cross-section 0.2-1.5 mm²
Rated current 8 A
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes