714-112 | WAGO

Female connector, 12 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, push-in, 714-112

Order No.: 43P1898
EAN: 4045454858773
MPN:
714-112
Series: 714
WAGO
714-112 WAGO Connecting Blocks Image 1
714-112 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3070 €

Female connector, 714-112, WAGO

1-conductor female connector, push-button, 1.5 mm², pin spacing 3.5 mm, 12-pole, 1,50 mm², black.

Features

  • Female connector terminates both solid and ferruled conductors via push-in termination
  • Ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm²
  • With coding fingers and test points
Technical specifications
Ausführung Buchse
AWG-Leiterquerschnitt AWG 24-16
Bauform gerade
Kontaktanschluss Push-in
Leiterquerschnitt 0,2-1,5 mm²
Nennstrom 8 A
Polzahl 12-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes