730-103 | WAGO

Socket header, 3 pole, 0.75-1.5 mm², AWG 18-16, straight, 10 A, 500 V, IDC connection, 730-103

Order No.: 44P3476
EAN: 4050821429715
MPN:
730-103
Series: 730
WAGO
730-103 WAGO Connecting Blocks Image 1
730-103 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Female header, 730-103, Wago

Socket connector with automatic L-disconnection 3-pole orange

Technical specifications
Version socket
AWG cross-section AWG 18-16
Design straight
Contact connection IDC connection
Cable cross-section 0.75-1.5 mm²
Rated voltage 500 V
Rated current 10 A
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes