730-126 | WAGO
Socket header, 6 pole, 0.75-1.5 mm², AWG 18-16, straight, 10 A, 500 V, IDC connection, 730-126
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female header, 730-126, Wago
Socket connector with mounting flanges 6-pole gray
Technical specifications
Version | socket | |
AWG cross-section | AWG 18-16 | |
Design | straight | |
Contact connection | IDC connection | |
Cable cross-section | 0.75-1.5 mm² | |
Rated voltage | 500 V | |
Rated current | 10 A | |
Pin number | 6 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |