734-370/037-000 | WAGO
2-wire combination connector, 10 pole, pitch 3.5 mm, 0.08-1.5 mm², AWG 28-14, 10 A, spring-cage connection, 734-370/037-000
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Combi strip, 734-370/037-000, WAGO
2-conductor combi strip, 100% protected against mismating, 1.5 mm², locking lever, 10-pole, pin spacing 3.5 mm, light gray.
Features
- Universal connection for all conductor types
- Strain relief plates for factory and field assembly
- Combi strips may be connected to multiply outputs
- Coding option available
- Supply via pin-contact side
Technical specifications
Version | plug/socket | |
AWG cross-section | AWG 28-14 | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 10 A | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |