734-370 | WAGO
2-wire combination connector, 10 pole, pitch 3.5 mm, 0.08-1.5 mm², AWG 28-14, 10 A, 160 V, spring-cage connection, 734-370
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
2-Conductor combi strip, 734-370, Wago
Combination male and female outlet 10-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected codable light grey
Technical specifications
Version | plug/socket | |
AWG cross-section | AWG 28-14 | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |