734-372 | WAGO

2-wire combination connector, 12 pole, pitch 3.5 mm, 0.08-1.5 mm², AWG 28-14, 10 A, 160 V, spring-cage connection, 734-372

Order No.: 44P4213
EAN: 4045454214630
MPN:
734-372
Series: 734
WAGO
734-372 WAGO Connecting Blocks Image 1
734-372 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2185 €

2-Conductor combi strip, 734-372, Wago

Combination strip male and female outlet 12-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light grey

Technical specifications
Version plug/socket
AWG cross-section AWG 28-14
Contact connection spring-cage connection
Cable cross-section 0.08-1.5 mm²
Rated voltage 160 V
Rated current 10 A
Pin number 12 pole
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes