812-102 | WAGO
Terminal block, 12 pole, 0.5-4.0 mm², AWG 20-12, 96 A, 1000 V, push-in, 812-102
Unit Price (€ / pc.)
10.4006 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.5676 €
50 pcs.
8.7108 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 812-102, WAGO
Busbar terminal block, for (10 x 3) mm busbars, 12-pole, without push-buttons, Push-in CAGE CLAMP, 4,00 mm², dark gray.
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | Push-in | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 1000 V | |
Rated current | 96 A | |
Pin number | 12-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |