812-103 | WAGO

Terminal block, 12 pole, 0.5-4.0 mm², AWG 20-12, 96 A, 1000 V, push-in, 812-103

Order No.: 45P1902
EAN: 4044918253284
MPN:
812-103
Series: 812
812-103 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2344 €

Terminal block, 812-103, WAGO

Busbar terminal block, for (10 x 3) mm busbars, 12-pole, without push-buttons, Push-in CAGE CLAMP, 4,00 mm², red.

Technical specifications
AWG cross-section AWG 20-12
Contact connection push-in
Cable cross-section 0.5-4.0 mm²
Rated voltage 1000 V
Rated current 96 A
Pin number 12 pole
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes