812-111 | WAGO
Terminal block, 3 pole, 1.5-16 mm², AWG 14-6, 96 A, 1000 V, spring-cage connection, 812-111
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Terminal block, 812-111, WAGO
Busbar terminal block, for (10 x 3) mm busbars, 3-pole, without push-buttons, CAGE CLAMP, 16,00 mm², light gray.
Technical specifications
AWG cross-section | AWG 14-6 | |
Contact connection | spring-cage connection | |
Cable cross-section | 1.5-16 mm² | |
Rated voltage | 1000 V | |
Rated current | 96 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |