812-114 | WAGO

Terminal block, 3 pole, 1.5-16 mm², AWG 14-6, 96 A, 1000 V, spring-cage connection, 812-114

Order No.: 45P1908
EAN: 4045454014926
MPN:
812-114
Series: 812
812-114 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6271 €

Common potential terminal block, 812-114, WAGO

Our common potential terminal block 812-114 simplifies electrical installations. Ensure that the strip lengths are 12 mm when connecting conductors to this common potential terminal block. Featuring conductor terminals along with CAGE CLAMP, this product delivers reliable performance. Our CAGE CLAMP connection offers a dependable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. The item's dimensions are 38 x 42.5 x 43.5 mm (width x height x depth. This common potential terminal block is suitable for conductor cross sections ranging from 1.5 mm² to 16 mm². It has one level. The single potential can connect using the three clamping points The blue housing is made of polyamide (PA66) for insulation.

Technical specifications
Filter Property Value
Pin number 3 pole
Cable cross-section 1.5-16 mm²
AWG cross-section AWG 14-6
Rated current 96 A
Rated voltage 1000 V
Contact connection spring-cage connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes