831-1205 | WAGO

1-wire pin header, 5 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, 1000 V, push-in, 831-1205

Order No.: 44P5915
EAN: 4055143987318
MPN:
831-1205
Series: 831
WAGO
831-1205 WAGO Connecting Blocks Image 1
831-1205 WAGO Connecting Blocks Image 2
831-1205 WAGO Connecting Blocks Image 3
831-1205 WAGO Connecting Blocks Image 4
831-1205 WAGO Connecting Blocks Image 5
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8171 €

Male connector, 831-1205, WAGO

This 1-conductor male connector has an intuitive and tool-free lever actuation, it is 100% protected against mismating. Universal connection for all conductor types.

Technical specifications
Version plug
AWG cross-section AWG 20-8
Contact connection push-in
Cable cross-section 0.5-10 mm²
Rated voltage 1000 V
Rated current 41 A
Pin number 5 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No