831-3102/000-9037 | WAGO
1-wire female connector, 2 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 42 A, 1000 V, push-in, 831-3102/000-9037
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 831-3102/000-9037, Wago
Female connector 2-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 20-8 | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,5-10 mm² | |
Nennspannung | 1000 V | |
Nennstrom | 42 A | |
Polzahl | 2-polig | |
Rastermaß | 7.62 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |