831-3104/135-000 | WAGO
1-wire female connector, 4 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, push-in, 831-3104/135-000
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 831-3104/135-000, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 10 mm², pin spacing 7.62 mm, 4-pole, 100% protected against mismating, gripping plate, 10,00 mm², light gray.
Features
- Universal connection for all conductor types
- Integrated test ports for 2 mm Ø test plugs
- Coding via coding fingers
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 20-8 | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,5-10 mm² | |
Nennstrom | 41 A | |
Polzahl | 4-polig | |
Rastermaß | 7.62 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |