831-3104 | WAGO
1-wire female connector, 4 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, 1000 V, push-in, 831-3104
Unit Price (€ / pc.)
6.9972 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 831-3104, Wago
Female connector 4-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey
Technical specifications
Version | socket | |
AWG cross-section | AWG 20-8 | |
Contact connection | push-in | |
Cable cross-section | 0.5-10 mm² | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 4 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |