831-3106 | WAGO

1-wire female connector, 6 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, 1000 V, push-in, 831-3106

Order No.: 45P2000
EAN: 4045454002077
MPN:
831-3106
Series: MCS MAXI 6
831-3106 WAGO Connecting Blocks Image 1
831-3106 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0801 €

1-Conductor female connector, 831-3106, Wago

Female connector 6-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Ausführung Buchse
AWG-Leiterquerschnitt AWG 20-8
Kontaktanschluss Push-in
Leiterquerschnitt 0,5-10 mm²
Nennspannung 1000 V
Nennstrom 41 A
Polzahl 6-polig
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes