831-3109 | WAGO

1-wire female connector, 9 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, 1000 V, push-in, 831-3109

Order No.: 45P2018
EAN: 4050821345312
MPN:
831-3109
Series: MCS MAXI 6
831-3109 WAGO Connecting Blocks Image 1
831-3109 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor female connector, 831-3109, Wago

Female connector 9-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Ausführung Buchse
AWG-Leiterquerschnitt AWG 20-8
Kontaktanschluss Push-in
Leiterquerschnitt 0,5-10 mm²
Nennspannung 1000 V
Nennstrom 41 A
Polzahl 9-polig
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes