831-3208/000-9034 | WAGO

1-wire pin header, 8 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, 1000 V, push-in, 831-3208/000-9034

Order No.: 45P2098
EAN: 4050821241195
MPN:
831-3208/000-9034
Series: 831
WAGO
831-3208/000-9034 WAGO Connecting Blocks Image 1
831-3208/000-9034 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor male connector, 831-3208/000-9034, Wago

Male connector 8-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Version plug
AWG cross-section AWG 20-8
Contact connection push-in
Cable cross-section 0.5-10 mm²
Rated voltage 1000 V
Rated current 41 A
Pin number 8 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes