862-1503 | WAGO
4-wire device connection terminal, 3 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 32 A, 500 V, push-in, 862-1503
Unit Price (€ / pc.)
2.4990 € *
Available: 121 pcs.
Leadtime: 3 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2491 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal strip, 862-1503, WAGO
4-conductor chassis-mount terminal strip, without ground contact, PE-N-L1, 3-pole, for 3 mm ø screw and nut, 4 mm², 4,00 mm², black.
Technical specifications
AWG-Leiterquerschnitt | AWG 20-12 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Nennspannung | 500 V | |
Nennstrom | 32 A | |
Polzahl | 3-polig | |
Rastermaß | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |