862-1504 | WAGO
4-wire device connection terminal, 4 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-1504
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
4-Conductor chassis-mount terminal strip, 862-1504, Wago
4-conductor device terminal for screw and nut M3 or for self-tapping screw Ø 2.9 mm from above PE-N-L1-L2 without PE contact 4-pole black
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | push-in | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 4 pole | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |