862-1505 | WAGO
4-wire device connection terminal, 5 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-1505
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Terminal strip, 862-1505, WAGO
4-conductor chassis-mount terminal strip, without ground contact, PE-N-L1-L2-L3, 5-pole, for 3 mm ø screw and nut, 4 mm², 4,00 mm², black.
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | Push-in | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 5-polig | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |