862-1515/999-950 | WAGO
4-wire device connection terminal Ex e II, 5 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 28 A, 440 V, push-in, 862-1515/999-950
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Terminal strip, 862-1515/999-950, WAGO
4-conductor chassis-mount terminal strip, suitable for Ex e II applications, without ground contact, PE-N-L1-L2-L3, 5-pole, 4 mm², 4,00 mm², black.
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | push-in | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage | 440 V | |
Rated current | 28 A | |
Pin number | 5 pole | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |