862-1532 | WAGO
4-wire device connection terminal, 2 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-1532
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Terminal strip, 862-1532, WAGO
4-conductor chassis-mount terminal strip, suitable for Ex e II applications, without ground contact, L1-N, 2-pole, 1 snap-in foot per pole, 4 mm², 4,00 mm², black.
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | push-in | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 2 pole | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |