862-1552/999-950 | WAGO

4-wire device connection terminal Ex e II, 2 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 28 A, 440 V, push-in, 862-1552/999-950

Order No.: 45P2402
EAN: 4045454803469
MPN:
862-1552/999-950
Series: 862
862-1552/999-950 WAGO Connecting Blocks Image 1
862-1552/999-950 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7846 €

Terminal strip, 862-1552/999-950, WAGO

4-conductor chassis-mount terminal strip, suitable for Ex e II applications, without ground contact, L1-N, 2-pole, for 3 mm ø screw and nut, with 2x pin, 4 mm², 4,00 mm², black.

Technical specifications
AWG cross-section AWG 20-12
Contact connection push-in
Cable cross-section 0.5-4.0 mm²
Rated voltage 440 V
Rated current 28 A
Pin number 2 pole
Grid 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes