862-1604 | WAGO

4-wire device connection terminal, 4 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-1604

Order No.: 45P2411
EAN: 4044918509671
MPN:
862-1604
Series: 862
862-1604 WAGO Connecting Blocks Image 1
862-1604 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7489 €

4-Conductor chassis-mount terminal strip, 862-1604, Wago

4-wire device connection terminal for screw and nut M3 or for self-tapping screw Ø 2.9 mm from above PE-N-L1-L2 without PE contact 4-pole white

Technical specifications
AWG cross-section AWG 20-12
Contact connection push-in
Cable cross-section 0.5-4.0 mm²
Rated voltage 500 V
Rated current 32 A
Pin number 4 pole
Grid 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes