862-503 | WAGO
4-wire device connection terminal, 3 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-503
Unit Price (€ / pc.)
2.8084 € *
Available: 120 pcs.
Leadtime: 3 Weeks **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5823 €
50 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal strip, 862-503, WAGO
4-conductor chassis-mount terminal strip, without ground contact, 3-pole, 4 mm², 4,00 mm², black.
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | Push-in | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 3-polig | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |