862-552 | WAGO
4-wire device connection terminal, 2 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-552
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Terminal strip, 862-552, WAGO
4-conductor chassis-mount terminal strip, without ground contact, 2-pole, for 3 mm ø screw and nut, with 2x pin, 4 mm², 4,00 mm², black.
Technical specifications
AWG cross-section | AWG 20-12 | |
Contact connection | Push-in | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 2-polig | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |