869-133 | WAGO

Terminal block compact block, 3 pole, pitch 5 mm, 0.08-2.5 mm², AWG 28-12, 24 A, 500 V, spring-cage connection, 869-133

Order No.: 45P2523
EAN: 4044918480864
MPN:
869-133
Series: 869
869-133 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2483 €

2-Conductor terminal strip, 869-133, Wago

2-conductor terminal block; 3-pole; without handle; with mounting flanges M3; for screw and similar mounting types; mounting hole Ø 3.2 mm; 2.5 mm²; grey mounting types; mounting hole Ø 3.2 mm; 2.5 mm²; CAGE CLAMP; 2.50 mm²; light gray

Technical specifications
AWG cross-section AWG 28-12
Contact connection spring-cage connection
Cable cross-section 0.08-2.5 mm²
Rated voltage 500 V
Rated current 24 A
Pin number 3 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes