869-137 | WAGO

Terminal block compact block, 7 pole, pitch 5 mm, 0.08-2.5 mm², AWG 28-12, 24 A, 500 V, spring-cage connection, 869-137

Order No.: 45P2527
EAN: 4044918480949
MPN:
869-137
Series: 869
869-137 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7584 €

Terminal strip, 869-137, WAGO

2-conductor terminal strip, without push-buttons, with fixing flanges M3, 7-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
AWG cross-section AWG 28-12
Contact connection spring-cage connection
Cable cross-section 0.08-2.5 mm²
Rated voltage 500 V
Rated current 24 A
Pin number 7 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes