869-158 | WAGO
Terminal block compact block, 8 pole, pitch 5 mm, 0.08-2.5 mm², AWG 28-12, 24 A, 500 V, spring-cage connection, 869-158
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Terminal strip, 869-158, WAGO
2-conductor terminal strip, without push-buttons, with snap-in mounting feet, 8-pole, for plate thickness 0.6 - 1.2 mm, fixing hole 3.5 + 0.1 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
AWG cross-section | AWG 28-12 | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 500 V | |
Rated current | 24 A | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |