869-189 | WAGO

Terminal block compact block, 9 pole, pitch 5 mm, 0.08-2.5 mm², AWG 28-12, 24 A, 500 V, spring-cage connection, 869-189

Order No.: 45P2550
EAN: 4044918481533
MPN:
869-189
Series: 869
869-189 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4716 €

Terminal strip, 869-189, WAGO

2-conductor terminal strip, without push-buttons, with snap-in mounting feet, 9-pole, for plate thickness 0.6 - 1.2 mm, fixing hole 3.5 + 0.1 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
AWG cross-section AWG 28-12
Contact connection spring-cage connection
Cable cross-section 0.08-2.5 mm²
Rated voltage 500 V
Rated current 24 A
Pin number 9 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes