869-327 | WAGO
Center terminal, 1 pole, 0.08-2.5 mm², AWG 28-12, straight, 24 A, 500 V, spring-cage connection, 869-327
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Center clamp, 869-327, Wago
Middle clamp without snap-in foot for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 + 0.1 mm max. insulation diameter 4.4 mm green-yellow
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-2,5 mm² | |
Rated voltage | 500 V | |
Rated current | 24 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |