821-112 | WAGO

TOPJOB S main distribution board set, with operating slots and push-button

Order No.: 45P8277
EAN: 4066966339550
MPN:
821-112
Series: TOPJOB S
821-112 WAGO Connectors assortments Image 1
821-112 WAGO Connectors assortments Image 2
Image may differ
Unit Price (€ / pc.)
147.56 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
147.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.56 €

Main distribution board set, 821-112, WAGO

This product is suitable for a main distribution board with several RCD switches and small circuit groups; includes all required components for wiring supply terminal blocks and connecting 14 AC circuits and two three-phase circuits. The ground fault potentials are supplied for each individual terminal block. The ground fault potentials of adjacent terminal blocks can be commoned using optional jumpers to create small circuit groups. N-potentials can be disconnected for insulation resistance measurement via knife disconnects within the multilevel installation terminal block.

Scope of delivery

  • 16 x multilevel installation terminal block; NT/L/PE; 4 mm² (2203-6541)
  • 2 x multilevel installation terminal block; L/L; 4 mm² (2203-6542)
  • 1 x end and intermediate plate (2203‑6692)
  • 3 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
  • 1 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
  • 1 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
  • 1 x end and intermediate plate (2016‑7692)
  • 2 x screwless end stop; 10 mm wide (249‑117)
  • 15 x push-in type jumper bar; 2-way; light gray (2002‑402)
  • 2 x N/L test plug adapter; gray (2003‑499)
  • 2 x N/L test plug adapter; gray (2003‑500)
  • 2 x test plug adapter; for 4 mm Ø test plug (2009‑174)
  • 1 x marking strip; white; 0.5 m (2009-110)
  • 1 x WMB marker card; 1 … 50 (793‑5566)
  • 1 x WMB marker card; L1, L2, L3, N, PE (793‑5472)
  • 1 x felt-tip pen (210‑110)
Technical specifications
Ausführung Hauptverteiler-Set
Anzahl der Einzelteile 71
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No