821-153 | WAGO
Electrical interconnection set, L-BOXX 102, 221 Series and TOPJOB S with levers
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: On Request **
Electrical interconnection set, 821-153, WAGO
Electrical interconnection set; L-BOXX 102; 221 Series and TOPJOB S with levers.
Scope of delivery
- 25 x Continuous jumper (2002-400)
- 25 x Jumper (2006-402)
- 1 x Operating tool (2009-310)
- 1 x Fiber-tip pen (210-110)
- 60 x 2-conductor through terminal block (2102-1201)
- 15 x End and intermediate plate (2102-1292)
- 12 x 2-conductor through terminal block (2106-1201)
- 5 x End and intermediate plate (2106-1292)
- 100 x Splicing connector with levers (221-412)
- 50 x Splicing connector with levers (221-413)
- 25 x Splicing connector with levers (221-415)
- 5 x Mounting carrier (221-500)
- 10 x Screwless end stop (249-116)
- 2 x WMB marking card (793-5566)
- 2 x WMB marking card (793-5501)
- 50 x Splicing connector with levers (221-612)
- 30 x Splicing connector with levers (221-613)
- 15 x Splicing connector with levers (221-615)
- 3 x Mounting carrier (221-510)
Technical specifications
Ausführung | Verbindungstechnikset | |
Anzahl der Einzelteile | 436 | |
Lieferung inkl. Werkzeug | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |