821-154 | WAGO
Rail-mount terminal block set, L-BOXX 102, 20xx,21xx, 22xx Series
Unit Price (€ / pc.)
316.54 € *
Available: 0 pcs.
Leadtime: On Request **
Rail-mount terminal block set, 821-154, WAGO
Rail-mount terminal block set; L-BOXX 102; 20xx, 21xx, 22xx Series.
Scope of delivery
- 25 x End and intermediate plate (2000-1491)
- 25 x Jumper (2000-402)
- 10 x 3-conductor through terminal block (2002-1301)
- 10 x End and intermediate plate (2002-1391)
- 25 x Continuous jumper (2002-400)
- 25 x Jumper (2002-402)
- 10 x End and intermediate plate (2004-1291)
- 8 x 2-conductor through terminal block (2004-1201)
- 10 x Jumper (2004-402)
- 10 x Jumper (2006-402)
- 5 x End and intermediate plate (2010-1291)
- 5 x Jumper (2010-402)
- 10 x Jumper (2016-402)
- 6 x 3-conductor through terminal block (2106-5301)
- 2 x 3-conductor through terminal block (2106-5304)
- 2 x 3-conductor ground terminal block (2106-5307)
- 6 x 2-conductor through terminal block (2210-1201)
- 2 x 2-conductor through terminal block (2210-1204)
- 2 x 2-conductor ground terminal block (2210-1207)
- 25 x 4-conductor through terminal block (2200-1401)
- 10 x 3-conductor through terminal block (2202-1301)
- 8 x 2-conductor through terminal block (2204-1201)
- 20 x 2-conductor through terminal block (2102-1201)
- 10 x End and intermediate plate (2102-1291)
- 5 x End and intermediate plate (2102-1391)
- 6 x 3-conductor through terminal block (2102-5301)
- 2 x 3-conductor through terminal block (2102-5304)
- 2 x 3-conductor ground terminal block (2102-5307)
Technical specifications
Ausführung | Reihenklemmenset | |
Anzahl der Einzelteile | 218 | |
Lieferung inkl. Werkzeug | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |