821-161 | WAGO

TOPJOB S INSTA-BOX, L-BOXX 102, with operating slots and push-button, for build. Distr.boards

Order No.: 45P8283
EAN: 4066966308518
MPN:
821-161
Series: TOPJOB S
821-161 WAGO Connectors assortments Image 1
821-161 WAGO Connectors assortments Image 2
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Rail-mount terminal block set, 821-161, WAGO

Multilevel installation terminal blocks with complete accessories for three standard distributions in single-family and multi-family buildings.

Scope of delivery

  • 50 x multilevel installation terminal block; NT/L/PE; 2.5 mm² (2203-7541)
  • 10 x multilevel installation terminal block; L/L; 2.5 mm² (2203-7542)
  • 10 x end and intermediate plate (2203‑7692)
  • 5 x multilevel installation terminal block; NT/L/PE; 4 mm² (2205-7541)
  • 5 x multilevel installation terminal block; L/L; 4 mm² (2205-7542)
  • 5 x end and intermediate plate (2205‑7692)
  • 9 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
  • 3 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
  • 3 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
  • 10 x end and intermediate plate (2016‑7692)
  • 6 x 1-conductor N-disconnect terminal block; blue; 16 mm² (2016‑7714)
  • 5 x end and intermediate plate (2016‑7792)
  • 5 x screwless end stop; 10 mm wide (249‑117)
  • 6 x busbar carrier; with end stop function (2009‑305)
  • 5 x busbar carrier; not suitable for use as an end stop (2009‑304)
  • 4 x busbar; tin-plated; 0.25 m (210‑133)
  • 4 x busbar cover; transparent; 0.25 m (777‑303)
  • 10 x staggered jumper; 3-way (2002‑473)
  • 10 x staggered jumper; 5-way (2002‑475)
  • 10 x staggered jumper; 7-way (2002‑477)
  • 10 x push-in type jumper bar; 2-way (2002‑402)
  • 5 x push-in type jumper bar; 2-way (2016‑402)
  • 2 x test plug; 2 mm Ø (210‑136)
  • 2 x testing tap; for max. 2.5 mm² (2009‑182)
  • 5 x lock-out; prevents reclosing of slide link; for 2003 Series (2003-7300)
  • 5 x lock-out; prevents reclosing of slide link; for 2002 and 2005 Series (2005-7300)
  • 5 x lock-out; prevents reclosing of slide link; for 2006 and 2016 Series (2006-7300)
  • 4 x marking strip; white; 0.25 m (2009-110)
Technical specifications
Ausführung Reihenklemmenset
Anzahl der Einzelteile 112
Lieferung inkl. Werkzeug Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No