887-804 | WAGO

Splicing Connector Set, L-BOXX MICRO, 221 Series

Order No.: 45P8173
EAN: 4066966194890
MPN:
887-804
Series: 887
WAGO
887-804 WAGO Connectors assortments Image 1
887-804 WAGO Connectors assortments Image 2
Image may differ
Unit Price (€ / pc.)
63.0819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0819 €

Splicing connector set, 887-804, WAGO

Splicing connector set, L-BOXX MICRO, 221 Series.

Scope of delivery

  • 15 connecting terminals with lever, 2-pole, 4 mm², 221-412
  • 20 connecting terminals with lever, 3-pole, 4 mm², 221-413
  • 8 connecting terminals with lever, 5-pole, 4 mm², 221-415
  • 5 connecting terminals with lever, 2-pole, 6 mm², 221-612
  • 5 connecting terminals with lever, 3-pole, 6 mm², 221-613
  • 15 feed-through connectors with lever, 2-pole, 4 mm², 221-2411
  • 1 fixing adapter for mounting on DIN rail, 221-500
  • 1 mounting adapter with strain relief (3-fold) for feed-through connector, 221-2503
Technical specifications
Anzahl der Einzelteile 70
Ausführung Verbindungsklemmenset
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No