887-805 | WAGO

Splicing Connector Set, L-BOXX MICRO, 221, 2273, 207 Series

Order No.: 45P8174
EAN: 4066966194906
MPN:
887-805
Series: 887
WAGO
887-805 WAGO Connectors assortments Image 1
887-805 WAGO Connectors assortments Image 2
Image may differ
Unit Price (€ / pc.)
70.1743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1743 €

Splicing connector set, 887-805, WAGO

Splicing connector set, L-BOXX MICRO, 221, 2273, 207 Series.

Scope of delivery

  • 15 connecting terminals with lever, 2-pole, 4 mm², 221-412
  • 20 connecting terminals with lever, 3-pole, 4 mm², 221-413
  • 8 connecting terminals with lever, 5-pole, 4 mm², 221-415
  • 15 plug-in connection terminals, 2-pole, 2.5 mm², 2273-202
  • 20 plug-in connection terminals, 3-pole, 2.5 mm², 2273-203
  • 12 plug-in connecting terminals, 8-pole, 2.5 mm², 2273-202
  • 1 gel box for core conductors, size 2, 4 mm², 207-1332
  • 1 gel box for core conductors, size 1, 4 mm², 207-1331
Technical specifications
Anzahl der Einzelteile 92
Ausführung Verbindungsklemmenset
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No