887-927 | WAGO

Splicing Connector Set, L-BOXX® 102, 221 Series

Order No.: 45P8177
EAN: 4055144078848
MPN:
887-927
Series: 887
WAGO
887-927 WAGO Connectors assortments
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €

Splicing connector set, 887-927, WAGO

Splicing connector set, L-BOXX 102, 221 Series.

Scope of delivery

  • 100 connecting terminals with lever, 2-pole, 4 mm², 221-412
  • 250 connecting terminals with lever, 3-pole, 4 mm², 221-413
  • 50 connecting terminals with lever, 5-pole, 4 mm², 221-415
  • 10 fixing adapter for mounting on DIN rail, 221-500
Technical specifications
Anzahl der Einzelteile 410
Ausführung Verbindungsklemmenset
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No