887-931 | WAGO

Splicing Connector Set, L-BOXX® 102, 221 Series -4mm² and 6mm²

Order No.: 45P8179
EAN: 4055144079166
MPN:
887-931
Series: 887
WAGO
887-931 WAGO Connectors assortments
Image may differ
Unit Price (€ / pc.)
267.75 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.75 €

Splicing connector set, 887-931, WAGO

Splicing connector set, L-BOXX 102, 221 Series -4mm² and 6mm².

Scope of delivery

  • 200 connecting terminals with lever, 2-pole, 4 mm², 221-412
  • 150 Connection terminals with lever, 3-pole, 4 mm², 221-413
  • 25 connecting terminals with lever, 5-pole, 4 mm², 221-415
  • 2 fixing adapters for mounting on DIN rail, 221-500
  • 2 fixing adapters for mounting on DIN rail, 221-510
  • 50 connecting terminals with lever, 2-pole, 6 mm², 221-612
  • 30 connecting terminals with lever, 3-pole, 6 mm², 221-613
  • 15 connecting terminals with lever, 5-pole, 6 mm², 221-615
Technical specifications
Anzahl der Einzelteile 474
Ausführung Verbindungsklemmenset
Lieferung inkl. Werkzeug No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No