750-816/300-000 | WAGO

WAGO 750-816/300-000

Order No.: 44P5559
EAN: 4055143070980
MPN:
750-816/300-000
Series: 750
WAGO
750-816/300-000 WAGO Controller Image 1
750-816/300-000 WAGO Controller Image 2
750-816/300-000 WAGO Controller Image 3
Image may differ
Unit Price (€ / pc.)
505.7024 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
505.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.7024 €
Technical specifications
Ausführung Steuerung
Breite 50.5 mm
Höhe 100 mm
Tiefe 71.1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei