750-8212/000-100 | WAGO

Controller PFC200, 2nd Generation, 2 x ETHERNET, RS-232/-485, BACnet/IP

Order No.: 45P7825
EAN: 4055143878326
MPN:
750-8212/000-100
Series: 750
WAGO
750-8212/000-100 WAGO Controller
Image may differ
Unit Price (€ / pc.)
1,397.06 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,397.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,397.06 €

Controller, 750-8212/000-100, WAGO

The 750-8212/000-100 Controller is a compact PLC for the modular WAGO I/O System. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the 750-8212/000-100 include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines).

Features

  • Programming per IEC 61131-3
  • 2 x ETHERNET (configurable), RS-232/-485
  • Maintenance-free
  • Linux operating system with PREEMPT_RT patch
Technical specifications
Version control unit
Width 78.6 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No